MCP3422A6-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 77,58000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84080 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 94
Unit Price: 77,58000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 12
Unit Price: 77,58000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5
Unit Price: 77,58000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,84080 Kč
Datasheet
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3422A6-E/SN

DigiKey Part Number
MCP3422A6-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP3422A6-E/SN
Description
IC ADC 18BIT 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3422A6-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Microchip Technology
Reference Type
Internal
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
18
Features
PGA
Sampling Rate (Per Second)
3.75
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3422A1-E/SNMicrochip Technology0MCP3422A1-E/SN-ND77,58000 KčParametric Equivalent
MCP3422A2-E/SNMicrochip Technology0MCP3422A2-E/SN-ND65,84080 KčParametric Equivalent
MCP3422A3-E/SNMicrochip Technology94MCP3422A3-E/SN-ND77,58000 KčParametric Equivalent
MCP3422A4-E/SNMicrochip Technology12MCP3422A4-E/SN-ND77,58000 KčParametric Equivalent
MCP3422A5-E/SNMicrochip Technology5MCP3422A5-E/SN-ND77,58000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20065,84080 Kč13 168,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,84080 Kč
Unit Price with VAT:79,66737 Kč