18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3422A4-E/SN

DigiKey Part Number
MCP3422A4-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP3422A4-E/SN
Description
IC ADC 18BIT 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3422A4-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Microchip Technology
Reference Type
Internal
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
18
Features
PGA
Sampling Rate (Per Second)
3.75
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3422A3-E/SNMicrochip Technology94MCP3422A3-E/SN-ND77,58000 KčParametric Equivalent
MCP3422A5-E/SNMicrochip Technology5MCP3422A5-E/SN-ND77,58000 KčParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,58000 Kč77,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,58000 Kč
Unit Price with VAT:93,87180 Kč