10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP33141D-05T-E/MS

DigiKey Part Number
MCP33141D-05T-E/MSTR-ND - Tape & Reel (TR)
MCP33141D-05T-E/MSCT-ND - Cut Tape (CT)
MCP33141D-05T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP33141D-05T-E/MS
Description
IC ADC 12BIT SAR 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,58000 Kč29,58 Kč
2524,78760 Kč619,69 Kč
10022,28810 Kč2 228,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,28818 Kč55 720,45 Kč
Manufacturers Standard Package
Unit Price without VAT:29,58000 Kč
Unit Price with VAT:35,79180 Kč