MCP3301T-BI/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1 473
Unit Price: 77,27000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4 506
Unit Price: 67,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 672
Unit Price: 57,32000 Kč
Datasheet
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3301T-BI/SN

DigiKey Part Number
150-MCP3301T-BI/SNTR-ND - Tape & Reel (TR)
150-MCP3301T-BI/SNCT-ND - Cut Tape (CT)
150-MCP3301T-BI/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3301T-BI/SN
Description
IC ADC 13BIT SAR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3301T-BI/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
13
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
1094,80600 Kč948,06 Kč
2587,53640 Kč2 188,41 Kč
10079,55720 Kč7 955,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30062,46905 Kč206 147,87 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč