



MCP3301T-CI/SN | |
|---|---|
DigiKey Part Number | MCP3301T-CI/SNTR-ND - Tape & Reel (TR) MCP3301T-CI/SNCT-ND - Cut Tape (CT) MCP3301T-CI/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3301T-CI/SN |
Description | IC ADC 13BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3301T-CI/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 25 | 55,85480 Kč | 1 396,37 Kč |
| 100 | 54,06990 Kč | 5 406,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 54,06985 Kč | 178 430,51 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

