

MCP3221A7T-E/OT | |
|---|---|
DigiKey Part Number | MCP3221A7T-E/OTTR-ND - Tape & Reel (TR) MCP3221A7T-E/OTCT-ND - Cut Tape (CT) MCP3221A7T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3221A7T-E/OT |
Description | IC ADC 12BIT SAR SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3221A7T-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 22.3k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,79000 Kč | 39,79 Kč |
| 25 | 33,11960 Kč | 827,99 Kč |
| 100 | 29,78690 Kč | 2 978,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,78690 Kč | 89 360,70 Kč |
| Unit Price without VAT: | 39,79000 Kč |
|---|---|
| Unit Price with VAT: | 48,14590 Kč |











