



MCP3204T-CI/ST | |
|---|---|
DigiKey Part Number | MCP3204T-CI/STTR-ND - Tape & Reel (TR) MCP3204T-CI/STCT-ND - Cut Tape (CT) MCP3204T-CI/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3204T-CI/ST |
Description | IC ADC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3204T-CI/ST Models |
Category | Number of A/D Converters 1 |
Manufacturer Microchip Technology | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 14-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 25 | 30,23720 Kč | 755,93 Kč |
| 100 | 30,19930 Kč | 3 019,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,50746 Kč | 68 768,65 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |













