MCP3201T-CI/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 36
Unit Price: 31,70000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3201T-CI/ST

DigiKey Part Number
MCP3201T-CI/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP3201T-CI/ST
Description
IC ADC 12BIT 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3201T-CI/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
8-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3201-CI/STMicrochip Technology36MCP3201-CI/ST-ND31,70000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,65750 Kč66 643,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,65750 Kč
Unit Price with VAT:32,25558 Kč