
MCP2518FDT-E/SLVAO | |
|---|---|
DigiKey Part Number | 150-MCP2518FDT-E/SLVAOTR-ND - Tape & Reel (TR) 150-MCP2518FDT-E/SLVAOCT-ND - Cut Tape (CT) 150-MCP2518FDT-E/SLVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2518FDT-E/SLVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-SOIC |
Datasheet | Datasheet |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CAN | Supplier Device Package 14-SOIC |
Function Controller | Grade Automotive |
Interface SPI | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 25 | 36,05480 Kč | 901,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 32,53482 Kč | 84 590,53 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |







