
MCP2515DM-PCTL | |
|---|---|
DigiKey Part Number | MCP2515DM-PCTL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515DM-PCTL |
Description | EVAL BOARD FOR MCP2515 MCP25020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP25020 PICtail™ CANbus Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function CANbus Controller |
Manufacturer Microchip Technology | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part MCP2515, MCP25020 |
Packaging Bulk | Primary Attributes Stand alone CAN Controller with CAN I/O Expander |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 603,83000 Kč | 1 603,83 Kč |
| Unit Price without VAT: | 1 603,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 940,63430 Kč |






