
MCP25020-I/SL | |
|---|---|
DigiKey Part Number | MCP25020-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP25020-I/SL |
Description | IC XPNDR 25MHZ CAN V2.0B 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 CAN V2.0b 25 MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP25020-I/SL Models |
Category | Output Type Push-Pull |
Manufacturer Microchip Technology | Current - Output Source/Sink 25mA |
Packaging Tube | Clock Frequency 25 MHz |
Part Status Active | Voltage - Supply 2.75V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface CAN V2.0b | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Interrupt Output No | Supplier Device Package 14-SOIC |
Features EEPROM, POR, PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 100 | 61,41920 Kč | 6 141,92 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


