14-DPIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25050-E/P

DigiKey Part Number
MCP25050-E/P-ND
Manufacturer
Manufacturer Product Number
MCP25050-E/P
Description
IC XPNDR 25MHZ CAN V2.0B 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN V2.0b 25 MHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP25050-E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Number of I/O
8
Interface
CAN V2.0b
Interrupt Output
No
Features
ADC, EEPROM, POR, PWM
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
25 MHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,77000 Kč127,77 Kč
25106,72360 Kč2 668,09 Kč
100103,14500 Kč10 314,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,77000 Kč
Unit Price with VAT:154,60170 Kč