USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2221AT-I/SL

DigiKey Part Number
150-MCP2221AT-I/SLTR-ND - Tape & Reel (TR)
150-MCP2221AT-I/SLCT-ND - Cut Tape (CT)
150-MCP2221AT-I/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2221AT-I/SL
Description
IC USB TO I2C/UART 14SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2221AT-I/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
13mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
USB
Supplier Device Package
14-SOIC
Function
Bridge, USB to I2C/UART
Base Product Number
Interface
I2C, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2221AT-I/SLMicrochip Technology278150-MCP2221AT-I/SLCT-ND2,53000 KčParametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,76000 Kč52,76 Kč
2544,42240 Kč1 110,56 Kč
10044,03430 Kč4 403,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 60040,25135 Kč104 653,51 Kč
Manufacturers Standard Package
Unit Price without VAT:52,76000 Kč
Unit Price with VAT:63,83960 Kč