
MCP2210T-I/SS | |
|---|---|
DigiKey Part Number | MCP2210T-I/SSTR-ND - Tape & Reel (TR) MCP2210T-I/SSCT-ND - Cut Tape (CT) MCP2210T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2210T-I/SS |
Description | IC CONVERTER USB-SPI 20-SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2210T-I/SS Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Protocol USB | Supplier Device Package 20-SSOP |
Function Bridge, USB to SPI | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 25 | 45,94360 Kč | 1 148,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 41,78602 Kč | 66 857,63 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |









