MCP2022-500E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 37,25627 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3
Unit Price: 45,05000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,21952 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,21952 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1/1 Transceiver Half LINbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2022-500E/SL

DigiKey Part Number
MCP2022-500E/SL-ND
Manufacturer
Manufacturer Product Number
MCP2022-500E/SL
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2022-500E/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
Microchip Technology
Voltage - Supply
6V ~ 18V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
LINbus
Supplier Device Package
14-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2022T-500E/SLMicrochip Technology0MCP2022T-500E/SLTR-ND37,25627 KčDirect
MCP2022-330E/SLMicrochip Technology3MCP2022-330E/SL-ND45,05000 KčParametric Equivalent
MCP2022A-500E/SLMicrochip Technology0MCP2022A-500E/SL-ND0,00000 KčParametric Equivalent
MCP2022P-330E/SLMicrochip Technology0MCP2022P-330E/SL-ND38,21952 KčParametric Equivalent
MCP2022P-500E/SLMicrochip Technology0MCP2022P-500E/SL-ND38,21952 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
22837,25636 Kč8 494,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,25636 Kč
Unit Price with VAT:45,08020 Kč