MCP2021PT-500E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,06938 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,72334 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 28
Unit Price: 39,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,83000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3 300
Unit Price: 27,52932 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,52932 Kč
Datasheet
1/1 Transceiver Half LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2021PT-500E/SN

DigiKey Part Number
MCP2021PT-500E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2021PT-500E/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2021PT-500E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
Microchip Technology
Voltage - Supply
6V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
LINbus
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP2021AT-330E/SNMicrochip Technology0MCP2021AT-330E/SN-ND26,06938 KčParametric Equivalent
MCP2021AT-500E/SNMicrochip Technology0150-MCP2021AT-500E/SNCT-ND34,41000 KčParametric Equivalent
MCP2021PT-330E/SNMicrochip Technology0MCP2021PT-330E/SN-ND33,72334 KčParametric Equivalent
MCP2021T-330E/SNMicrochip Technology28150-MCP2021T-330E/SNCT-ND39,83000 KčParametric Equivalent
MCP2021T-500E/SNMicrochip Technology0MCP2021T-500E/SNCT-ND39,83000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30033,72334 Kč111 287,02 Kč
Manufacturers Standard Package
Unit Price without VAT:33,72334 Kč
Unit Price with VAT:40,80524 Kč