Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP2021PT-330E/SN | |
|---|---|
DigiKey Part Number | MCP2021PT-330E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2021PT-330E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2021PT-330E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2021AT-330E/SN | Microchip Technology | 0 | MCP2021AT-330E/SN-ND | 26,06938 Kč | Parametric Equivalent |
| MCP2021AT-500E/SN | Microchip Technology | 0 | 150-MCP2021AT-500E/SNCT-ND | 34,41000 Kč | Parametric Equivalent |
| MCP2021PT-500E/SN | Microchip Technology | 0 | MCP2021PT-500E/SN-ND | 33,72334 Kč | Parametric Equivalent |
| MCP2021T-330E/SN | Microchip Technology | 28 | 150-MCP2021T-330E/SNCT-ND | 39,83000 Kč | Parametric Equivalent |
| MCP2021T-500E/SN | Microchip Technology | 0 | MCP2021T-500E/SNCT-ND | 39,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 33,72334 Kč | 111 287,02 Kč |
| Unit Price without VAT: | 33,72334 Kč |
|---|---|
| Unit Price with VAT: | 40,80524 Kč |


