
MCP2003BT-E/MC | |
---|---|
DigiKey Part Number | MCP2003BT-E/MCTR-ND - Tape & Reel (TR) MCP2003BT-E/MCCT-ND - Cut Tape (CT) MCP2003BT-E/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2003BT-E/MC |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2003BT-E/MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kBaud | |
Voltage - Supply | 5.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
25 | 16,45560 Kč | 411,39 Kč |
100 | 14,99760 Kč | 1 499,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 14,99773 Kč | 49 492,51 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |