
SMT-0824-S-2-R | |
---|---|
DigiKey Part Number | 668-SMT-0824-S-2-RTR-ND - Tape & Reel (TR) 668-SMT-0824-S-2-RCT-ND - Cut Tape (CT) 668-SMT-0824-S-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0824-S-2-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 100mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0824-S-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,45000 Kč | 31,45 Kč |
10 | 24,66300 Kč | 246,63 Kč |
25 | 22,42160 Kč | 560,54 Kč |
50 | 20,89240 Kč | 1 044,62 Kč |
100 | 19,48020 Kč | 1 948,02 Kč |
250 | 17,78300 Kč | 4 445,75 Kč |
500 | 17,52844 Kč | 8 764,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 15,53272 Kč | 15 532,72 Kč |
2 000 | 14,53497 Kč | 29 069,94 Kč |
3 000 | 14,32063 Kč | 42 961,89 Kč |
Unit Price without VAT: | 31,45000 Kč |
---|---|
Unit Price with VAT: | 38,05450 Kč |