
MCP19061-E/RTB | |
|---|---|
DigiKey Part Number | 150-MCP19061-E/RTB-ND |
Manufacturer | |
Manufacturer Product Number | MCP19061-E/RTB |
Description | 4 SWITCH BUCK BOOST CONTROLLER W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 300kHz ~ 500kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | Dead Time Control, Enable, Frequency Control, Phase Control, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,24000 Kč | 56,24 Kč |
| 25 | 46,86760 Kč | 1 171,69 Kč |
| 100 | 42,70150 Kč | 4 270,15 Kč |
| Unit Price without VAT: | 56,24000 Kč |
|---|---|
| Unit Price with VAT: | 68,05040 Kč |







