


MCP1826S-1202E/DB | |
|---|---|
DigiKey Part Number | MCP1826S-1202E/DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1826S-1202E/DB |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826S-1202E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114HA-1.2TRG1 | Diodes Incorporated | 15 808 | AP2114HA-1.2TRG1DICT-ND | 0,21000 Kč | Similar |
| AP7361-12E-13 | Diodes Incorporated | 4 262 | AP7361-12E-13DICT-ND | 0,37000 Kč | Similar |
| AP7361-12ER-13 | Diodes Incorporated | 1 477 | AP7361-12ER-13DICT-ND | 0,33000 Kč | Similar |
| NCP565ST12T3G | onsemi | 6 312 | NCP565ST12T3GOSCT-ND | 0,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 25 | 16,05880 Kč | 401,47 Kč |
| 100 | 14,80740 Kč | 1 480,74 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





