



AP2114HA-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2114HA-1.2TRG1DITR-ND - Tape & Reel (TR) AP2114HA-1.2TRG1DICT-ND - Cut Tape (CT) AP2114HA-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114HA-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114HA-1.2TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 25 | 3,02840 Kč | 75,71 Kč |
| 100 | 2,59030 Kč | 259,03 Kč |
| 250 | 2,38088 Kč | 595,22 Kč |
| 500 | 2,25448 Kč | 1 127,24 Kč |
| 1 000 | 2,15041 Kč | 2 150,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,99436 Kč | 7 977,44 Kč |
| 8 000 | 1,93636 Kč | 15 490,88 Kč |
| 12 000 | 1,90731 Kč | 22 887,72 Kč |
| 20 000 | 1,87511 Kč | 37 502,20 Kč |
| 28 000 | 1,85630 Kč | 51 976,40 Kč |
| 40 000 | 1,83820 Kč | 73 528,00 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |

