Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1802T-3002I/OT

DigiKey Part Number
MCP1802T-3002I/OTTR-ND - Tape & Reel (TR)
MCP1802T-3002I/OTCT-ND - Cut Tape (CT)
MCP1802T-3002I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1802T-3002I/OT
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1802T-3002I/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
2512,30480 Kč307,62 Kč
10012,12540 Kč1 212,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,26204 Kč33 786,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč