


MCP1799T-5002H/DB | |
|---|---|
DigiKey Part Number | 150-MCP1799T-5002H/DBTR-ND - Tape & Reel (TR) 150-MCP1799T-5002H/DBCT-ND - Cut Tape (CT) 150-MCP1799T-5002H/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1799T-5002H/DB |
Description | IC REG LINEAR 5V 80MA SOT-223-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 35dB (100Hz ~ 100kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1.1V @ 80mA | Supplier Device Package SOT-223-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,71941 Kč | 26 877,64 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






