Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1792-3302H/DB

DigiKey Part Number
MCP1792-3302H/DB-ND
Manufacturer
Manufacturer Product Number
MCP1792-3302H/DB
Description
IC REG LIN 3.3V 100MA SOT-223-3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1792-3302H/DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
150 µA
Mfr
PSRR
80dB ~ 55dB (100Hz ~ 100kHz)
Packaging
Tube
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
55V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
TO-261-4, TO-261AA
Voltage Dropout (Max)
1.2V @ 100mA
Supplier Device Package
SOT-223-3
Current - Output
Base Product Number
Current - Quiescent (Iq)
45 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
787,97923 Kč622,38 Kč
1567,13929 Kč1 113,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,97923 Kč
Unit Price with VAT:9,65487 Kč