
MCP1781T-5002H/9EA | |
|---|---|
DigiKey Part Number | 150-MCP1781T-5002H/9EATR-ND - Tape & Reel (TR) 150-MCP1781T-5002H/9EACT-ND - Cut Tape (CT) 150-MCP1781T-5002H/9EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1781T-5002H/9EA |
Description | 200MA HIGH-VOLTAGE LDO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.705V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 57 µA | |
Current - Supply (Max) | 122 µA | |
PSRR | 80dB ~ 36dB (100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 25 | 17,84840 Kč | 446,21 Kč |
| 100 | 16,37840 Kč | 1 637,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,37844 Kč | 40 946,10 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


