


LT3070EUFD#TRPBF | |
|---|---|
cms-digikey-product-number | 505-LT3070EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3070EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT3070EUFD#TRPBFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | LT3070EUFD#TRPBF |
cms-description | IC REG LINEAR POS PROG 5A 28-QFN |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5) |
Datasheet | Datasheet |
cms-eda-cad-models | LT3070EUFD#TRPBF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 66dB (120Hz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 210,82000 Kč | 2 108,20 Kč |
| 25 | 196,51600 Kč | 4 912,90 Kč |
| 100 | 185,37240 Kč | 18 537,24 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 500 | 161,15654 Kč | 402 891,35 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |



