
MCP1781-5002H/DCVAO | |
|---|---|
DigiKey Part Number | 150-MCP1781-5002H/DCVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1781-5002H/DCVAO |
Description | 200MA HIGH-VOLTAGE AUTOMOTIVE LD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Output SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,11560 Kč | 2 111,56 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


