


MCP1703AT-3302E/CB | |
|---|---|
DigiKey Part Number | MCP1703AT-3302E/CBTR-ND - Tape & Reel (TR) MCP1703AT-3302E/CBCT-ND - Cut Tape (CT) MCP1703AT-3302E/CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-3302E/CB |
Description | IC REG LIN 3.3V 250MA SOT23A-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703AT-3302E/CB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 35dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23A-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.725V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,59880 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |









