


NSR02L40MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSR02L40MX2WT5GTR-ND - Tape & Reel (TR) 488-NSR02L40MX2WT5GCT-ND - Cut Tape (CT) 488-NSR02L40MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02L40MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,64616 Kč | 1 323,08 Kč |
| 1 000 | 2,10841 Kč | 2 108,41 Kč |
| 2 000 | 2,00920 Kč | 4 018,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,52698 Kč | 12 215,84 Kč |
| 16 000 | 1,51186 Kč | 24 189,76 Kč |
| 24 000 | 1,51155 Kč | 36 277,20 Kč |
| 40 000 | 1,45541 Kč | 58 216,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


