TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3

MCP1702-5002E/TO

DigiKey Part Number
MCP1702-5002E/TO-ND
Manufacturer
Manufacturer Product Number
MCP1702-5002E/TO
Description
IC REG LINEAR 5V 250MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1702-5002E/TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 025
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
2511,24840 Kč281,21 Kč
10010,20670 Kč1 020,67 Kč
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč