Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1701AT-5002I/CB

DigiKey Part Number
MCP1701AT-5002I/CBTR-ND - Tape & Reel (TR)
MCP1701AT-5002I/CBCT-ND - Cut Tape (CT)
MCP1701AT-5002I/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1701AT-5002I/CB
Description
IC REG LINEAR 5V 250MA SOT23A-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1701AT-5002I/CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
4.5 µA
Part Status
Active
Protection Features
Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
10V
Supplier Device Package
SOT-23A-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1703AT-5002E/CBMicrochip Technology6 506MCP1703AT-5002E/CBCT-ND15,75000 KčSimilar
RT9161-50GVRichtek USA Inc.9021028-RT9161-50GVCT-ND7,77000 KčSimilar
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
2514,45520 Kč361,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,81138 Kč35 434,14 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč