Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16418-I/UN

DigiKey Part Number
150-MCP16418-I/UN-ND
Manufacturer
Manufacturer Product Number
MCP16418-I/UN
Description
IC REG BOOST ADJ 600MA 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.25V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP
Voltage - Input (Min)
0.82V
Base Product Number
Voltage - Input (Max)
5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16411-I/UNMicrochip Technology203150-MCP16411-I/UN-ND17,73000 KčParametric Equivalent
MCP16414-I/UNMicrochip Technology289150-MCP16414-I/UN-ND17,73000 KčParametric Equivalent
MCP16415-I/UNMicrochip Technology323150-MCP16415-I/UN-ND17,73000 KčParametric Equivalent
MCP16416-I/UNMicrochip Technology413150-MCP16416-I/UN-ND17,73000 KčParametric Equivalent
MCP16417-I/UNMicrochip Technology286150-MCP16417-I/UN-ND17,73000 KčParametric Equivalent
In-Stock: 70
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
2515,09920 Kč377,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč