Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP1640DT-I/MC | |
|---|---|
DigiKey Part Number | MCP1640DT-I/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1640DT-I/MC |
Description | IC REG BOOST ADJ 350MA 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP1640DT-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 14,55162 Kč | 48 020,35 Kč |
| Unit Price without VAT: | 14,55162 Kč |
|---|---|
| Unit Price with VAT: | 17,60746 Kč |








