Buck Switching Regulator IC Positive Adjustable 2V 1 Output 500mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16331T-E/MNYVAO

DigiKey Part Number
150-MCP16331T-E/MNYVAOTR-ND - Tape & Reel (TR)
150-MCP16331T-E/MNYVAOCT-ND - Cut Tape (CT)
150-MCP16331T-E/MNYVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16331T-E/MNYVAO
Description
IC REG BUCK ADJ 500MA 8TDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 500mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.4V
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
2538,42640 Kč960,66 Kč
10035,06670 Kč3 506,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30035,06672 Kč115 720,18 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč