SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16301T-E/CHVAO

DigiKey Part Number
150-MCP16301T-E/CHVAOTR-ND - Tape & Reel (TR)
150-MCP16301T-E/CHVAOCT-ND - Cut Tape (CT)
150-MCP16301T-E/CHVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16301T-E/CHVAO
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP16301T-E/CHVAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,33000 Kč28,33 Kč
2523,53800 Kč588,45 Kč
10021,24660 Kč2 124,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,24660 Kč63 739,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,33000 Kč
Unit Price with VAT:34,27930 Kč