
MCP16301HT-E/CHVAO | |
|---|---|
DigiKey Part Number | 150-MCP16301HT-E/CHVAOTR-ND - Tape & Reel (TR) 150-MCP16301HT-E/CHVAOCT-ND - Cut Tape (CT) 150-MCP16301HT-E/CHVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16301HT-E/CHVAO |
Description | 36V ASYNCHRONOUS BUCK VOLTAGE RE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.7V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 25 | 24,89320 Kč | 622,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,94112 Kč | 68 823,36 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

