
MCP16252T-I/MNY | |
|---|---|
DigiKey Part Number | MCP16252T-I/MNYTR-ND - Tape & Reel (TR) MCP16252T-I/MNYCT-ND - Cut Tape (CT) MCP16252T-I/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16252T-I/MNY |
Description | IC REG BOOST ADJ 100MA 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 100mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP16252T-I/MNY Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x3) |
Voltage - Input (Min) 0.82V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 25 | 14,35680 Kč | 358,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 12,72192 Kč | 41 982,34 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |





