Direct

MCP1623-I/MC | |
|---|---|
DigiKey Part Number | MCP1623-I/MC-ND |
Manufacturer | |
Manufacturer Product Number | MCP1623-I/MC |
Description | IC REG PIC MICROCTRLR 1OUT 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1623-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, PIC® Microcontrollers | |
Voltage - Input | 0.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,06044 Kč | 7 545,33 Kč |
| Unit Price without VAT: | 10,06044 Kč |
|---|---|
| Unit Price with VAT: | 12,17313 Kč |







