
MCP1623T-I/MC | |
|---|---|
DigiKey Part Number | MCP1623T-I/MCTR-ND - Tape & Reel (TR) MCP1623T-I/MCCT-ND - Cut Tape (CT) MCP1623T-I/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1623T-I/MC |
Description | IC REG PIC MICROCTRLR 1OUT 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1623T-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, PIC® Microcontrollers | |
Voltage - Input | 0.8V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 25 | 11,08720 Kč | 277,18 Kč |
| 100 | 10,06040 Kč | 1 006,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 10,06044 Kč | 33 199,45 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |






