
MA5KP18A/TR | |
---|---|
DigiKey Part Number | 150-MA5KP18A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA5KP18A/TR |
Description | TVS DIODE 18VWM 29.2VC P600 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 171A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 171A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 295,78600 Kč | 29 578,60 Kč |
Unit Price without VAT: | 295,78600 Kč |
---|---|
Unit Price with VAT: | 357,90106 Kč |