P1000S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP18A

DigiKey Part Number
4878-5KP18ACT-ND - Cut Tape (CT)
4878-5KP18ATB-ND
Manufacturer
Manufacturer Product Number
5KP18A
Description
TVS DIODE 18VWM 29.2VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,56000 Kč155,60 Kč
10010,39420 Kč1 039,42 Kč
Bulk
QuantityUnit PriceExt Price
5009,98298 Kč4 991,49 Kč
1 0008,24868 Kč8 248,68 Kč
1 5007,58212 Kč11 373,18 Kč
2 5007,07178 Kč17 679,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč