
M5KP16A/TR | |
|---|---|
DigiKey Part Number | 150-M5KP16A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M5KP16A/TR |
Description | TVS DIODE 16VWM 26VC P600 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 126,64640 Kč | 25 329,28 Kč |
| Unit Price without VAT: | 126,64640 Kč |
|---|---|
| Unit Price with VAT: | 153,24214 Kč |







