
5KP16A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP16A_R2_00001TR-ND - Tape & Reel (TR) 3757-5KP16A_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP16A_R2_00001 |
Description | TVS DIODE 16VWM 26VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 192A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 192A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,95000 Kč | 53,95 Kč |
| 10 | 34,76500 Kč | 347,65 Kč |
| 100 | 23,82950 Kč | 2 382,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,09789 Kč | 14 478,31 Kč |
| 1 600 | 16,75982 Kč | 26 815,71 Kč |
| 2 400 | 16,07824 Kč | 38 587,78 Kč |
| 4 000 | 15,60688 Kč | 62 427,52 Kč |
| Unit Price without VAT: | 53,95000 Kč |
|---|---|
| Unit Price with VAT: | 65,27950 Kč |

