IGLOO2 Field Programmable Gate Array (FPGA) IC 574 5120000 146124 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL150-FCG1152I

DigiKey Part Number
1100-1341-ND
Manufacturer
Manufacturer Product Number
M2GL150-FCG1152I
Description
IC FPGA 574 I/O 1152FCBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 574 5120000 146124 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL150-FCG1152I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
146124
Total RAM Bits
5120000
Number of I/O
574
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1152-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
247 744,51750 Kč185 868,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 744,51750 Kč
Unit Price with VAT:9 370,86618 Kč