IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1869824 56340 400-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL050-VFG400I

DigiKey Part Number
1100-1191-ND
Manufacturer
Manufacturer Product Number
M2GL050-VFG400I
Description
IC FPGA 207 I/O 400VFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1869824 56340 400-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL050-VFG400I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
56340
Total RAM Bits
1869824
Number of I/O
207
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
400-VFBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 401,33000 Kč2 401,33 Kč
252 241,11640 Kč56 027,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 401,33000 Kč
Unit Price with VAT:2 905,60930 Kč