
LXK3302AL002 | |
|---|---|
DigiKey Part Number | 549-LXK3302AL002-ND |
Manufacturer | |
Manufacturer Product Number | LXK3302AL002 |
Description | LX3302A LINEAR EVB KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX3302A - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | LX3302A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 047,07000 Kč | 4 047,07 Kč |
| Unit Price without VAT: | 4 047,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 896,95470 Kč |



