
EV31T07A | |
|---|---|
DigiKey Part Number | 150-EV31T07A-ND |
Manufacturer | |
Manufacturer Product Number | EV31T07A |
Description | LX34211 100MM LINEAR EVAL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX34211 - Magnetic, Linear Position Sensor Evaluation Board |
Category | Sensing Range 100mm |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LX34211 |
Sensor Type Magnetic, Linear Position |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 205,48000 Kč | 4 205,48 Kč |
| Unit Price without VAT: | 4 205,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 088,63080 Kč |


