
LX7167CLD-TR | |
|---|---|
DigiKey Part Number | LX7167CLD-TR-ND - Tape & Reel (TR) LX7167CLD-TRCT-ND - Cut Tape (CT) LX7167CLD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7167CLD-TR |
Description | IC REG BUCK ADJ 2.4A 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.4A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LX7167CLD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 25 | 25,89160 Kč | 647,29 Kč |
| 100 | 21,05000 Kč | 2 105,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,05000 Kč | 63 150,00 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |


