
LX7167ACLD-TR | |
|---|---|
DigiKey Part Number | LX7167ACLD-TRTR-ND - Tape & Reel (TR) LX7167ACLD-TRCT-ND - Cut Tape (CT) LX7167ACLD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7167ACLD-TR |
Description | IC REG BUCK ADJ 2.4A 8DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.4A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LX7167ACLD-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -10°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 25 | 18,31040 Kč | 457,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,79840 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |








